MKJ4C7Y7-10DC vs 804-005-07ZNU7-10SF feature comparison

MKJ4C7Y7-10DC ITT Interconnect Solutions

Buy Now Datasheet

804-005-07ZNU7-10SF Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature POLARISED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 10 10
Contact Sizes 23 23
Coupling Type SNAP SNAP
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C F
Shell Finish NICKEL ZINC NICKEL BLACK CHROMATE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 7 7
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Unique Insert Number 7-10 7-10
Base Number Matches 1 1
Other Description 10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR

Compare MKJ4C7Y7-10DC with alternatives

Compare 804-005-07ZNU7-10SF with alternatives