MKJ4C7K14-55OC vs MKJ4C7K14-55CB feature comparison

MKJ4C7K14-55OC ITT Interconnect Solutions

Buy Now Datasheet

MKJ4C7K14-55CB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 POLARISED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 55 55
Contact Sizes 23 23
Coupling Type SNAP SNAP
Degrees of Rotation 95 75
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C B
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 14 14
Termination Type CRIMP SOLDER
Total Number of Contacts 55 55
Unique Insert Number 14-55 14-55
Base Number Matches 1 1
Insulator Material POLYETHYLENE

Compare MKJ4C7K14-55OC with alternatives

Compare MKJ4C7K14-55CB with alternatives