There are no models available for this part yet.
Overview of MKJ4C7K14-55OC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MKJ4C7K14-55OC by ITT Interconnect Solutions
Part Data Attributes for MKJ4C7K14-55OC by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
55
|
Contact Sizes
|
23
|
Coupling Type
|
SNAP
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
C
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
14-55
|
Alternate Parts for MKJ4C7K14-55OC
This table gives cross-reference parts and alternative options found for MKJ4C7K14-55OC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ4C7K14-55OC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ4C7F14-55OC | MIL Series Connector | ITT Interconnect Solutions | MKJ4C7K14-55OC vs MKJ4C7F14-55OC |
MKJ4C7C14-55OC | MIL Series Connector | ITT Interconnect Solutions | MKJ4C7K14-55OC vs MKJ4C7C14-55OC |
MKJ4C7Z14-55OC | MIL Series Connector | ITT Interconnect Solutions | MKJ4C7K14-55OC vs MKJ4C7Z14-55OC |
MKJ4C7W14-55OC | MIL Series Connector | ITT Interconnect Solutions | MKJ4C7K14-55OC vs MKJ4C7W14-55OC |