MKFL17369-6-6-909 vs M40-6020946 feature comparison

MKFL17369-6-6-909 Stocko Contact GmbH & Co Kg

Buy Now Datasheet

M40-6020946 Harwin

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer STOCKO CONTACT GMBH & CO KG HARWIN PLC
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature POLARISED
Contact Finish Mating TIN
Contact Finish Termination TIN
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Terminal Pitch 1 mm

Compare MKFL17369-6-6-909 with alternatives

Compare M40-6020946 with alternatives