Part Details for M40-6020946 by Harwin
Overview of M40-6020946 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M40-6020946
M40-6020946 CAD Models
M40-6020946 Part Data Attributes
|
M40-6020946
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-6020946
Harwin
Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARISED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
Alternate Parts for M40-6020946
This table gives cross-reference parts and alternative options found for M40-6020946. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40-6020946, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250513 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M40-6020946 vs 250513 |
CDS09S-050203-TH | Board Connector, 9 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | M40-6020946 vs CDS09S-050203-TH |
SQT-105-02-S-D-005 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.078 inch Pitch, Wire Wrap Terminal, Black Insulator, Socket, | Samtec Inc | M40-6020946 vs SQT-105-02-S-D-005 |
87687-410 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | M40-6020946 vs 87687-410 |
222YL09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | M40-6020946 vs 222YL09M16 |
51110-1053 | Board Connector, 9 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Molex | M40-6020946 vs 51110-1053 |
67898-609 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | M40-6020946 vs 67898-609 |
71601-109L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | M40-6020946 vs 71601-109L |
MKFL17369-6-6-909 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | M40-6020946 vs MKFL17369-6-6-909 |
950409-7203-AR | 9 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | M40-6020946 vs 950409-7203-AR |