MK5025P-10/02
vs
MK5027
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
|
Package Description |
0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48
|
QCCJ,
|
Pin Count |
48
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
24
|
24
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
68000; 6800; LSI-11; Z8000; Z80; 8086; 8088; 8080
|
68000; 6800; LSI-11; Z8000; Z80; 8086; 8088; 8080
|
Clock Frequency-Max |
10 MHz
|
10 MHz
|
Communication Protocol |
ETHERNET
|
MIL STD 1553
|
Data Transfer Rate-Max |
0.875 MBps
|
0.875 MBps
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
R-CDIP-T48
|
S-PQCC-J52
|
JESD-609 Code |
e0
|
|
Low Power Mode |
NO
|
NO
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
48
|
52
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
WDIP
|
QCCJ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE, WINDOW
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
3
|
|
|
|
Compare MK5025P-10/02 with alternatives
Compare MK5027 with alternatives