Part Details for MK5027 by STMicroelectronics
Overview of MK5027 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK5027
MK5027 CAD Models
MK5027 Part Data Attributes:
|
MK5027
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK5027
STMicroelectronics
1 CHANNEL(S), 7Mbps, SERIAL COMM CONTROLLER, PQCC52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Bus Compatibility | 68000; 6800; LSI-11; Z8000; Z80; 8086; 8088; 8080 | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Transfer Rate-Max | 0.875 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J52 | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MK5027
This table gives cross-reference parts and alternative options found for MK5027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK5027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK5027Q | 1 CHANNEL(S), 7Mbps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | MK5027 vs MK5027Q |
MK5025Q-10/02 | 1 CHANNEL(S), 7Mbps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | MK5027 vs MK5025Q-10/02 |