MK2PV-S-AC120 vs MKS2PIN1-2AC120 feature comparison

MK2PV-S-AC120 OMRON Corporation

Buy Now Datasheet

MKS2PIN1-2AC120 OMRON Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Additional Feature COIL OPERATE VOLTAGE(AC): 96, COIL RELEASE VOLTAGE(AC): 36, WITH VARISTOR COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 30 V
Body Breadth 34.5 mm 34.5 mm
Body Height 52.5 mm 52.5 mm
Body Length or Diameter 34.5 mm 34.5 mm
Coil Current(AC)-Max 0.018 A 0.022 A
Coil Power 2700 mW 2700 mW
Coil Resistance 1578 Ω 1130 Ω
Coil Voltage(AC)-Max 120 V 120 V
Coil/Input Supply Type AC AC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@250VDC 10A@250VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 250 V 250 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature SOCKET MOUNT SOCKET MOUNT
Operate Time 20 ms 20 ms
Operating Temperature-Max 40 °C 60 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension 34.5mm X 34.5mm X 52.5mm 34.5mm x 34.5mm x 52.5mm
Reference Standard CE; CSA; DEMKO; SEV; TUV; UL CE; IEC; TUV; UL
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 20 ms 20 ms
Surface Mount NO NO
Termination Type SNAP ON SNAP ON
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT

Compare MK2PV-S-AC120 with alternatives

Compare MKS2PIN1-2AC120 with alternatives