Part Details for MK2PV-S-AC120 by OMRON Corporation
Overview of MK2PV-S-AC120 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps | |
DAC1208D750HN-C18 | Renesas Electronics Corporation | Dual 12-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface | |
DAC1201D125-DB | Renesas Electronics Corporation | DAC1201D125 |
Part Details for MK2PV-S-AC120
MK2PV-S-AC120 CAD Models
MK2PV-S-AC120 Part Data Attributes
|
MK2PV-S-AC120
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MK2PV-S-AC120
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96, COIL RELEASE VOLTAGE(AC): 36, WITH VARISTOR | |
Body Breadth | 34.5 mm | |
Body Height | 52.5 mm | |
Body Length or Diameter | 34.5 mm | |
Coil Current(AC)-Max | 0.018 A | |
Coil Power | 2700 mW | |
Coil Resistance | 1578 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 34.5mm X 34.5mm X 52.5mm | |
Reference Standard | CE; CSA; DEMKO; SEV; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for MK2PV-S-AC120
This table gives cross-reference parts and alternative options found for MK2PV-S-AC120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2PV-S-AC120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2P-2AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MK2PV-S-AC120 vs MKS2P-2AC120 |
MKS2PIN-VAC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MK2PV-S-AC120 vs MKS2PIN-VAC120 |
MKS2PN-VAC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MK2PV-S-AC120 vs MKS2PN-VAC120 |
MK2PV-I-AC120 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | MK2PV-S-AC120 vs MK2PV-I-AC120 |
MKS2PIN1AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MK2PV-S-AC120 vs MKS2PIN1AC120 |
MKS2PIN-V-2AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MK2PV-S-AC120 vs MKS2PIN-V-2AC120 |
MKS2PIN1-2AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MK2PV-S-AC120 vs MKS2PIN1-2AC120 |
MKS2PN1-2AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MK2PV-S-AC120 vs MKS2PN1-2AC120 |
MK2PNV-S-AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | MK2PV-S-AC120 vs MK2PNV-S-AC120 |
MKS2PI-2AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MK2PV-S-AC120 vs MKS2PI-2AC120 |