MK1V227M08015JR vs SE035M0220J5FW0815 feature comparison

MK1V227M08015JR Samwha Electronics

Buy Now Datasheet

SE035M0220J5FW0815 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 15 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Box Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1030 mA 280 mA
Surface Mount NO NO
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes

Compare MK1V227M08015JR with alternatives

Compare SE035M0220J5FW0815 with alternatives