MK1V227M08015JR vs EKY-350ETE221MH15D feature comparison

MK1V227M08015JR Samwha Electronics

Buy Now Datasheet

EKY-350ETE221MH15D United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SAMWHA CAPACITOR GROUP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 15 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Box Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1030 mA
Surface Mount NO
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Series EKY(35V)

Compare MK1V227M08015JR with alternatives