MK1491-06RLFTR vs 9148CF-10LF feature comparison

MK1491-06RLFTR Integrated Device Technology Inc

Buy Now Datasheet

9148CF-10LF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QSOP SSOP
Package Description SSOP-28 SSOP,
Pin Count 28 48
Manufacturer Package Code PCG28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G28 R-PDSO-G48
JESD-609 Code e3
Length 9.9 mm 15.875 mm
Moisture Sensitivity Level 1
Number of Terminals 28 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 49.152 MHz 48 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 14.31818 MHz 14.318 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.794 mm
Supply Voltage-Max 3.45 V 3.465 V
Supply Voltage-Min 3.15 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 3 1

Compare MK1491-06RLFTR with alternatives

Compare 9148CF-10LF with alternatives