Part Details for MK1491-06RLFTR by Integrated Device Technology Inc
Overview of MK1491-06RLFTR by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK1491-06RLFTR | Renesas Electronics Corporation | CS5530 Geode™ Clock Source | |
MK1491-06SLFTR | Renesas Electronics Corporation | CS5530 Geode™ Clock Source | |
MK1491-06RLF | Renesas Electronics Corporation | CS5530 Geode™ Clock Source |
Part Details for MK1491-06RLFTR
MK1491-06RLFTR CAD Models
MK1491-06RLFTR Part Data Attributes
|
MK1491-06RLFTR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK1491-06RLFTR
Integrated Device Technology Inc
QSOP-28, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PCG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 49.152 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for MK1491-06RLFTR
This table gives cross-reference parts and alternative options found for MK1491-06RLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1491-06RLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK1491-06RILF | Integrated Device Technology Inc | Check for Price | QSOP-28, Tube | MK1491-06RLFTR vs MK1491-06RILF |
MK1491-06R | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 49.152MHz, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-153, SSOP-28 | MK1491-06RLFTR vs MK1491-06R |
MK1491-06RILFTR | Integrated Device Technology Inc | Check for Price | QSOP-28, Reel | MK1491-06RLFTR vs MK1491-06RILFTR |
MK1491-06RLF | Integrated Device Technology Inc | Check for Price | QSOP-28, Tube | MK1491-06RLFTR vs MK1491-06RLF |
951462YGLFT | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 48MHz, PDSO64, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-64 | MK1491-06RLFTR vs 951462YGLFT |