MK-352-051-325-410S vs GMR7580C-51P4FL feature comparison

MK-352-051-325-410S AirBorn Inc

Buy Now Datasheet

GMR7580C-51P4FL Glenair Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC GLENAIR INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer AirBorn
Additional Feature POLARIZED STANDARD: MIL-DTL-83513
Body Breadth 0.341 inch 0.351 inch
Body Depth 0.65 inch 0.355 inch
Body Length 1.425 inch 1.435 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 26 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e0
MIL Conformance NO YES
Mating Contact Pitch 0.05 inch 0.075 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of PCB Rows 5 4
Number of Rows Loaded 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 1.905 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A 3 A
Shell Finish NICKEL
Shell Material METAL STAINLESS STEEL
Shell Size G G
Terminal Length 0.109 inch 0.25 inch
Terminal Pitch 2.54 mm 1.905 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 51 51
Withdrawl Force-Min 2.78 N
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Dielectric Withstanding Voltage 600VAC V
Mating Contact Row Spacing 0.075 inch

Compare MK-352-051-325-410S with alternatives

Compare GMR7580C-51P4FL with alternatives