MK-352-051-325-410S
vs
GMR7590-51P3ESN513
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIRBORN INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
AirBorn
Additional Feature
POLARIZED
STANDARD: MIL-DTL-83513
Body Breadth
0.341 inch
0.351 inch
Body Depth
0.65 inch
0.49 inch
Body Length
1.425 inch
1.435 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb)
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
26 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e0
e4
MIL Conformance
NO
YES
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
JACKSCREW
JACKPOST
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of PCB Rows
5
4
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.54 mm
1.91 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
3 A
Shell Finish
NICKEL
GOLD
Shell Material
METAL
ALUMINUM ALLOY
Shell Size
G
G
Terminal Length
0.109 inch
0.19 inch
Terminal Pitch
2.54 mm
1.91 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
51
51
Withdrawl Force-Min
2.78 N
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE .082-.096
Dielectric Withstanding Voltage
600VAC V
Number Of Connectors
ONE
Reference Standard
MIL
Compare MK-352-051-325-410S with alternatives
Compare GMR7590-51P3ESN513 with alternatives