MJUN20-DS-HOA
vs
MJUN18DS-HOA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CRANE CONNECTORS
CRANE CONNECTORS
Reach Compliance Code
unknown
unknown
Connector Type
INTERCONNECTION DEVICE
INTERCONNECTION DEVICE
Base Number Matches
2
2
Rohs Code
No
ECCN Code
EAR99
Additional Feature
OPEN TOP MULTIPLE POSITIONS
Body Breadth
0.196 inch
Body Depth
0.236 inch
Body Length
0.9 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
DUAL PRONG
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Total Number of Contacts
18
Withdrawl Force-Min
3.336 N
Compare MJUN20-DS-HOA with alternatives
Compare MJUN18DS-HOA with alternatives