MJTP2205A
vs
TL1270F160YEQBT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
APEM COMPONENTS INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
Apem
Actuator Angle
Actuator Color
BLACK
Actuator Material
THERMOPLASTIC
Actuator Type
PLUNGER TYPE
Body Breadth
8.4 mm
4.5 mm
Body Color
BLACK
Body Height
22.6 mm
4.95 mm
Body Length or Diameter
10.55 mm
6.2 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
SILVER
Circuit Configuration
2X1
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.5 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Number of Switches
2
1
Operating Force-Max
1.86 N
1.57 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
PCB Hole Count
8
8
Packing Method
BULK
TAPE AND REEL
Sealing
MOLDED
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Actuator Travel
0.2 mm
Illumination
YELLOW LED
Terminal Length
0.059 inch
Compare MJTP2205A with alternatives
Compare TL1270F160YEQBT with alternatives