TL1270F160YEQBT
vs
SOE-222HNT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
E-SWITCH INC
MITSUMI ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.2 mm
Body Breadth
4.5 mm
2.9 mm
Body Height
4.95 mm
1.5 mm
Body Length or Diameter
6.2 mm
3.9 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
.05A@12VDC
Contact Resistance
0.5 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Plating
SILVER
Illumination
YELLOW LED
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.57 N
1.6 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
8
Packing Method
TAPE AND REEL
BULK; TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.059 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Sealing
DUST PROOF
Compare TL1270F160YEQBT with alternatives
Compare SOE-222HNT with alternatives