MJTP1212
vs
B3W-4050
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
OMRON CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Apem
|
Omron Electronics
|
Actuator Type |
FLUSH TYPE
|
PROJECTED TYPE
|
Body Breadth |
12 mm
|
12 mm
|
Body Height |
4 mm
|
3.55 mm
|
Body Length or Diameter |
12 mm
|
12 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
5 ms
|
5 ms
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
12 V
|
24 V
|
Electrical Life |
100000 Cycle(s)
|
3000000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
1.96 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Angle |
|
|
Actuator Color |
|
WHITE
|
Actuator Length |
|
0.148 inch
|
Additional Feature |
|
BAG PACKAGING
|
Bushing Length |
|
|
Contact Function |
|
OFF-(ON)
|
Contact Resistance |
|
0.1 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts |
|
500VAC V
|
Insulation Resistance |
|
100000000 Ω
|
JESD-609 Code |
|
e4
|
PCB Hole Count |
|
6
|
Packing Method |
|
BAG
|
Sealing |
|
IP67
|
Terminal Finish |
|
Silver (Ag)
|
Terminal Length |
|
0.138 inch
|
|
|
|
Compare MJTP1212 with alternatives
Compare B3W-4050 with alternatives