MJTP1162 vs KSC151JLFG feature comparison

MJTP1162 APEM Inc

Buy Now Datasheet

KSC151JLFG C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Material NYLON
Actuator Type PLUNGER TYPE
Body Breadth 6.2 mm 6.2 mm
Body Height 2.6 mm 2.9 mm
Body Length or Diameter 6.2 mm 6.2 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .01A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 32 V
Dielectric Withstand Volts 250VAC V 250VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER
Housing Material NYLON
Insulation Resistance 100000000 Ω 10000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.86 N 6.9 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method BULK TR, 13 INCH
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) GOLD
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 4 1
Pbfree Code Yes
Package Description LEAD FREE
Actuator Travel 0.35 mm
Center Contact Material SILVER
Contact (DC) Max Power Rating R Load 1VA@32VDC
End Contact Material SILVER
Sealing IP67
Solderability REFLOW

Compare MJTP1162 with alternatives

Compare KSC151JLFG with alternatives