MJTP1117 vs SWT6-E7K feature comparison

MJTP1117 APEM Inc

Buy Now Datasheet

SWT6-E7K TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem
Actuator Type PLUNGER TYPE STEM
Body Breadth 5.9 mm 6 mm
Body Height 4.3 mm 9.5 mm
Body Length or Diameter 7.3 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.86 N 0.98 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Actuator Color BLACK
Contact Resistance 0.1 mΩ
Insulation Resistance 100000000 Ω
PCB Hole Count 5
Terminal Length 0.137 inch

Compare MJTP1117 with alternatives

Compare SWT6-E7K with alternatives