-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1184
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Th, Product Range:Mjtp Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Rectangular Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem MJTP1117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4457 |
|
$0.4040 / $0.5770 | Buy Now |
DISTI #
679-2400-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4515 In Stock |
|
$0.3282 / $0.7200 | Buy Now |
DISTI #
642-MJTP1117
|
Mouser Electronics | Tactile Switches rght angle grounding 6mm tact RoHS: Compliant | 9273 |
|
$0.3300 / $0.6200 | Buy Now |
DISTI #
72113256
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Through Hole, Right Angle, 0.05A, 12VDC, PC | APEM Components MJTP1117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.4380 / $0.6260 | Buy Now |
DISTI #
MORMJTP1117
|
Heilind Electronics | Americas - 12 in Stock |
|
$0.5000 | Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
5028 In Stock |
|
$0.2955 / $0.5500 | Buy Now |
DISTI #
53128171
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1350 | Americas - 5028 |
|
$0.5312 / $1.0039 | Buy Now |
DISTI #
MORMJTP1117
|
Interstate Connecting Components | 4 |
|
$0.5000 | Buy Now | |
|
Powell Electronics | Switch Min Qty: 1 | 13 |
|
$1.0000 / $1.6000 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
5028 In Stock |
|
$0.2955 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJTP1117
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1117
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 5.9 mm | |
Body Height | 4.3 mm | |
Body Length or Diameter | 7.3 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MJTP1117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SWT6-E7K | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | MJTP1117 vs SWT6-E7K |
SWT5-G2KTR | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | MJTP1117 vs SWT5-G2KTR |
SWT6-E7MD | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | MJTP1117 vs SWT6-E7MD |
SWT6-V3KAP | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | MJTP1117 vs SWT6-V3KAP |
SWT7-X2YTR | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | MJTP1117 vs SWT7-X2YTR |
FSM4JART | TE Connectivity | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | MJTP1117 vs FSM4JART |
TL1105AF160Q | E-Switch Inc | $0.2787 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | MJTP1117 vs TL1105AF160Q |
LL3301EF065QG | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | MJTP1117 vs LL3301EF065QG |
SWT6-E5KDAP | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | MJTP1117 vs SWT6-E5KDAP |
SWT8-R2R | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | MJTP1117 vs SWT8-R2R |