MJT-144-S1S3-96 vs MJK605-P441GFF feature comparison

MJT-144-S1S3-96 E-tec Interconnect Ltd

Buy Now Datasheet

MJK605-P441GFF MMT Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer E-TEC INTERCONNECT LTD MMT MACHRONE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT WITH FLANGE
Board Mounting Option SPLIT BOARD LOCK PEG
Body Breadth 0.648 inch 0.65 inch
Body Depth 0.645 inch 0.645 inch
Body Length 0.55 inch 0.543 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 40 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1400VAC V
Insulation Resistance 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING
Mounting Option 2 MOUNTING STUD
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 6u inch FLASH inch
Rated Current (Signal) 1.5 A
Reference Standard UL UL
Terminal Length 0.129 inch 0.138 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1

Compare MJT-144-S1S3-96 with alternatives

Compare MJK605-P441GFF with alternatives