MJK607-P661G50F-K
vs
17-0201-62-2T
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
MMT MACHRONE CORP
|
ASTRON TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
ROHS COMPLIANT WITH FLANGE
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.65 inch
|
0.535 inch
|
Body Depth |
0.645 inch
|
0.728 inch
|
Body Length |
0.63 inch
|
0.622 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Insulator Color |
BLACK
|
BLACK
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
Plating Thickness |
50u inch
|
10u inch
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.128 inch
|
0.15 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
Base Number Matches |
1
|
1
|
Contact Resistance |
|
30 mΩ
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Durability |
|
750 Cycles
|
Insulation Resistance |
|
500000000 Ω
|
Insulator Material |
|
POLYESTER
|
Mounting Option 1 |
|
GUIDE SLOT
|
Mounting Option 2 |
|
LOCKING
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Current (Signal) |
|
1.5 A
|
Shell Finish |
|
TIN
|
Shell Material |
|
COPPER ALLOY
|
|
|
|
Compare MJK607-P661G50F-K with alternatives
Compare 17-0201-62-2T with alternatives