Part Details for 17-0201-62-2T by Astron
Overview of 17-0201-62-2T by Astron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17-0201-62-2T
17-0201-62-2T CAD Models
17-0201-62-2T Part Data Attributes
|
17-0201-62-2T
Astron
Buy Now
Datasheet
|
Compare Parts:
17-0201-62-2T
Astron
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASTRON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 17-0201-62-2T
This table gives cross-reference parts and alternative options found for 17-0201-62-2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17-0201-62-2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-166-T1S0-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 17-0201-62-2T vs MJS-166-T1S0-9H |
3017060610 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | 17-0201-62-2T vs 3017060610 |
650-406 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | W+P Products GmbH | 17-0201-62-2T vs 650-406 |
MJ6E-64CB | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | 17-0201-62-2T vs MJ6E-64CB |
MJT-164-T1S0-97/R | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | GTK UK Ltd | 17-0201-62-2T vs MJT-164-T1S0-97/R |
3017060410 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | 17-0201-62-2T vs 3017060410 |
MJB-166-H130-98/S | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 17-0201-62-2T vs MJB-166-H130-98/S |
MJB-166-H130-97/S | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 17-0201-62-2T vs MJB-166-H130-97/S |
MJT-164-S1S1-96 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 17-0201-62-2T vs MJT-164-S1S1-96 |
MJV16-KX06-0606 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | 17-0201-62-2T vs MJV16-KX06-0606 |