MJK605-P441GFF vs A7012-120-010-90-Z feature comparison

MJK605-P441GFF MMT Corp

Buy Now Datasheet

A7012-120-010-90-Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP SMP TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature WITH FLANGE ROHS COMPLIANT
Board Mounting Option PEG SPLIT BOARD LOCK
Body Breadth 0.65 inch 0.453 inch
Body Depth 0.645 inch 0.709 inch
Body Length 0.543 inch 0.441 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Insulator Color BLACK
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness FLASH inch 30u inch
Reference Standard UL UL
Terminal Length 0.138 inch 0.128 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mounting Option 1 LOCKING
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Rated Current (Signal) 1.5 A

Compare MJK605-P441GFF with alternatives

Compare A7012-120-010-90-Z with alternatives