BUV22G
vs
2SC1881(K)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
HITACHI LTD
Part Package Code
BFM
TO-220AB
Package Description
CASE 197A-05, TO-3, 2 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
2
3
Manufacturer Package Code
CASE 197A-05
Reach Compliance Code
unknown
unknown
Case Connection
COLLECTOR
Collector Current-Max (IC)
40 A
3 A
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
10
1000
JEDEC-95 Code
TO-204AE
TO-220AB
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
JESD-609 Code
e1
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
8 MHz
Base Number Matches
2
2
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
30 W
Compare BUV22G with alternatives
Compare 2SC1881(K) with alternatives