MJE802 vs MJE802G feature comparison

MJE802 Motorola Mobility LLC

Buy Now Datasheet

MJE802G onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description FLANGE MOUNT, R-PSFM-T3 ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 100 750
JEDEC-95 Code TO-225AA TO-225
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1 MHz 1 MHz
VCEsat-Max 3 V
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-225
Pin Count 3
Manufacturer Package Code 77-09
Samacsys Manufacturer onsemi
Additional Feature BUILT IN BIAS RESISTOR
Power Dissipation-Max (Abs) 40 W

Compare MJE802 with alternatives