MJE802 vs 2SD2578 feature comparison

MJE802 Motorola Mobility LLC

Buy Now Datasheet

2SD2578 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC SANYO ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 4 A 8 A
Collector-Emitter Voltage-Max 80 V 800 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 100 5
JEDEC-95 Code TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1 MHz
VCEsat-Max 3 V
Base Number Matches 1 1
Part Package Code TO-3PML
Pin Count 3
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Power Dissipation-Max (Abs) 60 W

Compare MJE802 with alternatives

Compare 2SD2578 with alternatives