Part Details for BUL146FG by Rochester Electronics LLC
Overview of BUL146FG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUL146FG
BUL146FG CAD Models
BUL146FG Part Data Attributes
|
BUL146FG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BUL146FG
Rochester Electronics LLC
6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, CASE 221D-03, ISOLATED TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, CASE 221D-03, ISOLATED TO-220, FULL PACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221D-03 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 14 MHz |
Alternate Parts for BUL146FG
This table gives cross-reference parts and alternative options found for BUL146FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL146FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUL146G | Power 8A 400V NPN, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BUL146FG vs BUL146G |
BUL146FG | Power 8A 400V NPN, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | BUL146FG vs BUL146FG |
BUL146F | Power 8A 400V NPN, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | BUL146FG vs BUL146F |