MJD32C1 vs 2SD1614XK feature comparison

MJD32C1 Rochester Electronics LLC

Buy Now Datasheet

2SD1614XK NEC Electronics Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEC ELECTRONICS CORP
Package Description PLASTIC, CASE 369D-01, DPAK-3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3 3
Manufacturer Package Code CASE 369D-01
Reach Compliance Code unknown compliant
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10
JESD-30 Code R-PSIP-T3 R-PSSO-F3
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz
Base Number Matches 3 6
Part Package Code SC-62
ECCN Code EAR99

Compare MJD32C1 with alternatives

Compare 2SD1614XK with alternatives