MJD32C1 vs 2SD1583-ZM feature comparison

MJD32C1 Rochester Electronics LLC

Buy Now Datasheet

2SD1583-ZM Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Package Description PLASTIC, CASE 369D-01, DPAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 4
Manufacturer Package Code CASE 369D-01
Reach Compliance Code unknown unknown
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 100 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 800
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 270 MHz
Base Number Matches 4 2
Part Package Code TO-252AA
ECCN Code EAR99
JEDEC-95 Code TO-252AA
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 2 W

Compare MJD32C1 with alternatives

Compare 2SD1583-ZM with alternatives