MJD32C vs CJD32CTR13 feature comparison

MJD32C Freescale Semiconductor

Buy Now Datasheet

CJD32CTR13 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS CENTRAL SEMICONDUCTOR CORP
Package Description ,
Reach Compliance Code unknown not_compliant
Collector Current-Max (IC) 3 A 3 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 10 10
Operating Temperature-Max 140 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 15 W 15 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 15 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 100 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 15 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 1.2 V

Compare CJD32CTR13 with alternatives