There are no models available for this part yet.
Overview of MJD32C by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MJD32C by Freescale Semiconductor
Part Data Attributes for MJD32C by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Collector Current-Max (IC)
|
3 A
|
Configuration
|
Single
|
DC Current Gain-Min (hFE)
|
10
|
Operating Temperature-Max
|
140 °C
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
15 W
|
Surface Mount
|
YES
|
Transition Frequency-Nom (fT)
|
3 MHz
|
Related Parts for MJD32C
-
MJD32CGPower Bipolar Transistors
-
MMBT2907A-TPSmall Signal Bipolar Transistors
-
NDT2955Power Field-Effect Transistors
-
MBRD640CTRectifier Diodes
-
5AR100KABCHFixed Capacitors
-
MK10DX128VLF5Microcontrollers
-
MFE2006Small Signal Field-Effect Transistors
-
W22-1R5JIFixed Resistors
-
MIC4681YMSwitching Regulator or Controllers