MJD31T4 vs BSP43,115 feature comparison

MJD31T4 Motorola Mobility LLC

Buy Now Datasheet

BSP43,115 Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC NEXPERIA
Package Description SMALL OUTLINE, R-PSSO-G2 SC-73, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 1 A
Collector-Emitter Voltage-Max 40 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 50
JESD-30 Code R-PSSO-G2 R-PDSO-G4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 15 W
Power Dissipation-Max (Abs) 15 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 100 MHz
Turn-off Time-Max (toff) 900 ns
VCEsat-Max 1.2 V
Base Number Matches 5 2
Rohs Code Yes
Part Package Code SC-73
Pin Count 4
Manufacturer Package Code SOT223
Factory Lead Time 8 Weeks
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare MJD31T4 with alternatives

Compare BSP43,115 with alternatives