MJD31T4 vs JAN2N3420 feature comparison

MJD31T4 Motorola Mobility LLC

Buy Now Datasheet

JAN2N3420 Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC COBHAM PLC
Package Description SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 40 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 40
JESD-30 Code R-PSSO-G2 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 15 W
Power Dissipation-Max (Abs) 15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING WIRE
Terminal Position SINGLE BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 40 MHz
Turn-off Time-Max (toff) 900 ns
VCEsat-Max 1.2 V
Base Number Matches 5 13
JEDEC-95 Code TO-5

Compare MJD31T4 with alternatives