MJD30-1
vs
MJD3055-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
ON SEMICONDUCTOR
Package Description
IN-LINE, R-PSIP-T3
IN-LINE, R-PSIP-T3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Collector Current-Max (IC)
1 A
10 A
Collector-Emitter Voltage-Max
40 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
5
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
PNP
NPN
Power Dissipation Ambient-Max
15 W
Power Dissipation-Max (Abs)
15 W
20 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
2 MHz
VCEsat-Max
0.7 V
Base Number Matches
1
1
Manufacturer Package Code
CASE 369-07
Case Connection
COLLECTOR
Compare MJD30-1 with alternatives
Compare MJD3055-1 with alternatives