MJD3055-1 vs MJD30-T1 feature comparison

MJD3055-1 Freescale Semiconductor

Buy Now Datasheet

MJD30-T1 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SAMSUNG SEMICONDUCTOR INC
Package Description , SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
Category CO2 Kg 8.54 8.8
Collector Current-Max (IC) 10 A 1 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 20 15
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 20 W
Surface Mount NO YES
Transition Frequency-Nom (fT) 2 MHz 3 MHz
Base Number Matches 5 1
Pin Count 3
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector-Emitter Voltage-Max 40 V
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 15 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
VCEsat-Max 0.7 V

Compare MJD30-T1 with alternatives