MJD243T4
vs
MJD243T4G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
DPAK (SINGLE GAUGE) TO-252
DPAK (SINGLE GAUGE) TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
DPAK-3/2
Pin Count
3
3
Manufacturer Package Code
369C
369C
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Factory Lead Time
4 Weeks
10 Weeks
Samacsys Manufacturer
onsemi
onsemi
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
4 A
4 A
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
15
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
13 W
12.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Base Number Matches
3
2
Time@Peak Reflow Temperature-Max (s)
40
Compare MJD243T4 with alternatives
Compare MJD243T4G with alternatives