-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6793
|
Newark | Transistor, Bipol, Npn, 100V, To-252-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:40Mhz, Power Dissipation Pd:12.5W, Dc Collector Current:4A, Dc Current Gain Hfe:15Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJD243T4G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3747 |
|
$0.4260 / $0.7990 | Buy Now |
DISTI #
88H4766
|
Newark | Power Transistor, Npn, 100V, D-Pak, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:4A, Power Dissipation:12.5W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MJD243T4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3270 | Buy Now |
DISTI #
09R9436
|
Newark | Power Transistor, Npn, 100V, D-Pak, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:4A, Power Dissipation:12.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD243T4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3550 | Buy Now |
DISTI #
MJD243T4GOSCT-ND
|
DigiKey | TRANS NPN 100V 4A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3103 In Stock |
|
$0.2375 / $1.1400 | Buy Now |
DISTI #
MJD243T4G
|
Avnet Americas | Trans GP BJT NPN 100V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD243T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 10000410 Factory Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
MJD243T4G
|
Avnet Americas | Trans GP BJT NPN 100V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD243T4G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 410 Partner Stock |
|
RFQ | |
DISTI #
863-MJD243T4G
|
Mouser Electronics | Bipolar Transistors - BJT 4A 100V 12.5W NPN RoHS: Compliant | 13592 |
|
$0.2720 / $0.8600 | Buy Now |
DISTI #
70340237
|
RS | ON Semi MJD243T4G NPN Bipolar Transistor, 4 A, 100 V, 3-Pin DPAK | ON Semiconductor MJD243T4G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7600 | RFQ |
|
Future Electronics | MJD Series 100 V 4 A NPN Complementary Silicon Plastic Power Transistor TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | MJD Series 100 V 4 A NPN Complementary Silicon Plastic Power Transistor TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD243T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD243T4G
onsemi
4.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
This table gives cross-reference parts and alternative options found for MJD243T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD243T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD243T4 | 4.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD243T4G vs MJD243T4 |