MJA0808KE15-H
vs
A3001-320-010-71-Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AUK CONTRACTORS CO LTD
SMP TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Board Mounting Option
SPLIT BOARD LOCK
PEG
Body Breadth
0.63 inch
0.63 inch
Body Depth
0.81 inch
0.811 inch
Body Length
0.7 inch
0.7 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
45 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
750 Cycles
Insertion Force-Max
22.24 N
Insulation Resistance
1000000000 Ω
500000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
15u inch
10u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Mounting Option 2
MOUNTING FLANGE
Terminal Length
0.157 inch
Compare MJA0808KE15-H with alternatives
Compare A3001-320-010-71-Z with alternatives