A3001-320-010-71-Z vs A3002-349-010-30Z feature comparison

A3001-320-010-71-Z SMP Technology Inc

Buy Now Datasheet

A3002-349-010-30Z SMP Technology Inc

Buy Now Datasheet
Contact Manufacturer Contact Manufacturer
SMP TECHNOLOGY INC SMP TECHNOLOGY INC
unknown unknown
EAR99 EAR99
8536.69.40.30 8536.69.40.30
ROHS COMPLIANT ROHS COMPLIANT
PEG PEG
0.63 inch 0.598 inch
0.811 inch 0.531 inch
0.7 inch 0.642 inch
RECEPTACLE RECEPTACLE
TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
AU ON NI AU
MALE MALE
PHOSPHOR BRONZE
20 mΩ 30 mΩ
TELCOM, MODULAR TELCOM, MODULAR
1000VAC V 1000VAC V
500000000 Ω 1000000000 Ω
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
LOCKING LOCKING
MOUNTING FLANGE
RIGHT ANGLE STRAIGHT
BOARD BOARD
1 1
85 °C 70 °C
-25 °C
STAGGERED
10u inch 50u inch
1.5 A 1.5 A
UL
0.157 inch
2.54 mm
SOLDER SURFACE MOUNT
8 8
1 1

Compare A3001-320-010-71-Z with alternatives

Compare A3002-349-010-30Z with alternatives