MJ1Y-88BBR4 vs 615008145221 feature comparison

MJ1Y-88BBR4 Ratioplast Electronics

Buy Now Datasheet

615008145221 Wurth Elektronik

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RATIOPLAST-ELECTRONICS WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK PEG
Body Breadth 0.537 inch 0.646 inch
Body Depth 0.843 inch 0.823 inch
Body Length 0.625 inch 0.606 inch
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Resistance 20 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK WHITE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE 45 DEGREE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 15u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material BRASS BRONZE
Terminal Length 0.126 inch 0.165 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Würth Elektronik
Contact Finish Termination Gold (Au)
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare MJ1Y-88BBR4 with alternatives

Compare 615008145221 with alternatives