615008145221
vs
MJ1Y-88BBN3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
RATIOPLAST-ELECTRONICS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Würth Elektronik
Board Mounting Option
PEG
SPLIT BOARD LOCK
Body Breadth
0.646 inch
0.537 inch
Body Depth
0.823 inch
0.843 inch
Body Length
0.606 inch
0.625 inch
Body/Shell Style
JACK
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
MALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
WHITE
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
45 DEGREE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
NICKEL
Shell Material
BRONZE
BRASS
Terminal Length
0.165 inch
0.126 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
Base Number Matches
1
1
Plating Thickness
15u inch
Compare 615008145221 with alternatives
Compare MJ1Y-88BBN3 with alternatives