MJ15016G vs MJ15016 feature comparison

MJ15016G Rochester Electronics LLC

Buy Now Datasheet

MJ15016 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMELAB LTD
Part Package Code TO-3 TO-3
Package Description ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 2 2
Manufacturer Package Code CASE 1-07
Reach Compliance Code unknown compliant
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 120 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 10
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.2 MHz 2.2 MHz
Base Number Matches 1 2
ECCN Code EAR99

Compare MJ15016G with alternatives