MJ15015G vs MJ15011 feature comparison

MJ15015G Rochester Electronics LLC

Buy Now Datasheet

MJ15011 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-3
Package Description ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Manufacturer Package Code CASE 1-07
Reach Compliance Code unknown unknown
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 10 A
Collector-Emitter Voltage-Max 120 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.8 MHz
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 750 pF
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 200 W
VCEsat-Max 2.5 V

Compare MJ15015G with alternatives

Compare MJ15011 with alternatives