MJ15011 vs BD791 feature comparison

MJ15011 Rochester Electronics LLC

Buy Now Datasheet

BD791 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-3 TO-225AA
Package Description CASE 1-07, TO-3, 2 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 2 3
Manufacturer Package Code CASE 1-07 CASE 77-09
Reach Compliance Code unknown unknown
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 4 A
Collector-Emitter Voltage-Max 250 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 5
JEDEC-95 Code TO-204AA TO-225AA
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 50 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 15 W
Transition Frequency-Nom (fT) 40 MHz
VCEsat-Max 3 V

Compare MJ15011 with alternatives

Compare BD791 with alternatives