MJ15011 vs 2SB856 feature comparison

MJ15011 Rochester Electronics LLC

Buy Now Datasheet

2SB856 Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HITACHI LTD
Part Package Code TO-3 TO-220AB
Package Description CASE 1-07, TO-3, 2 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 2 3
Manufacturer Package Code CASE 1-07
Reach Compliance Code unknown unknown
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 3 A
Collector-Emitter Voltage-Max 250 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 35
JEDEC-95 Code TO-204AA TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type NPN PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Rohs Code No
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 25 W
Transition Frequency-Nom (fT) 35 MHz

Compare MJ15011 with alternatives

Compare 2SB856 with alternatives