MIMXRT1051CVL5B vs XAM3359ZCZD50 feature comparison

MIMXRT1051CVL5B NXP Semiconductors

Buy Now Datasheet

XAM3359ZCZD50 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description MABGA-196 LFBGA,
Reach Compliance Code compliant unknown
ECCN Code 5A992.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks, 2 Days
Samacsys Manufacturer NXP
JESD-30 Code S-PBGA-B196 S-PBGA-B324
JESD-609 Code e1 e1
Length 10 mm 15 mm
Moisture Sensitivity Level 3
Number of Terminals 196 324
Operating Temperature-Max 105 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA196,14X14,25
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.43 mm 1.4 mm
Supply Voltage-Max 1.26 V 1.15 V
Supply Voltage-Min 1.15 V 1.06 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm 15 mm
uPs/uCs/Peripheral ICs Type SoC MICROPROCESSOR, RISC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 324
Address Bus Width
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 26 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
Low Power Mode YES
Speed 500 MHz
Supply Voltage-Nom 1.1 V

Compare MIMXRT1051CVL5B with alternatives

Compare XAM3359ZCZD50 with alternatives