-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1051CVL5B by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8382
|
Newark | Mpu, 32Bit, 500Mhz, Mapbga-196, Product Range:I.mx Family I.mx Rt1050 Series Microprocessors, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.6400 | Buy Now |
DISTI #
568-13862-ND
|
DigiKey | IC MCU 32BIT 196MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1559 In Stock |
|
$8.3899 / $13.5500 | Buy Now |
DISTI #
49AC8382
|
Avnet Americas | Microprocessor, 1 Cores, 32-bit, ARM Cortex-M7, 528 MHz, MAPBGA, 196 Pins - Bulk (Alt: 49AC8382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk |
1 Partner Stock |
|
$7.8500 | Buy Now |
DISTI #
MIMXRT1051CVL5B
|
Avnet Americas | Microprocessor, 1 Cores, 32-bit, ARM Cortex-M7, 528 MHz, MAPBGA, 196 Pins - Trays (Alt: MIMXRT1051CV... more RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3812 / $6.5072 | Buy Now |
DISTI #
771-MIMXRT1051CVL5B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1050 A1 RoHS: Compliant | 243 |
|
$7.9900 / $11.7400 | Buy Now |
|
Future Electronics | i.MXRT1050: 3.6 V 528 MHz Crossover Processor for Industrial Product-MAPBGA-196 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 240 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$4.9800 | Buy Now |
DISTI #
79931829
|
Verical | SOC ARM Cortex M7 40nm 196-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2351 | Americas - 186 |
|
$7.9750 / $8.8250 | Buy Now |
|
NXP Semiconductors | i.MX RT1050 Crossover MCU with Arm� Cortex�-M7 Core, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 480 |
|
$5.0300 / $5.9500 | Buy Now |
DISTI #
MIMXRT1051CVL5B
|
Avnet Silica | Microprocessor, 1 Cores, 32-bit, ARM Cortex-M7, 528 MHz, MAPBGA, 196 Pins (Alt: MIMXRT1051CVL5B) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days | Silica - 3120 |
|
Buy Now | |
DISTI #
C1S537101681808
|
Chip One Stop | i.MX RT1050 Crossover Processor with Arm® Cortex®-M7 core RoHS: Compliant Container: Tray | 186 |
|
$6.3800 / $7.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1051CVL5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1051CVL5B
NXP Semiconductors
RISC Microprocessor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.43 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MIMXRT1051CVL5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIMXRT1051CVL5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIMXRT1051CVL5A | NXP Semiconductors | Check for Price | RISC Microprocessor | MIMXRT1051CVL5B vs MIMXRT1051CVL5A |
XAM3359ZCZD50 | Texas Instruments | Check for Price | IC 32-BIT, 500 MHz, RISC PROCESSOR, PBGA324, GREEN, PLASTIC, NFBGA-324, Microprocessor | MIMXRT1051CVL5B vs XAM3359ZCZD50 |
MIMXRT1052CVL5A | NXP Semiconductors | $7.0208 | RISC Microprocessor | MIMXRT1051CVL5B vs MIMXRT1052CVL5A |
XAM3358ZCED50 | Texas Instruments | Check for Price | IC 32-BIT, 500 MHz, RISC PROCESSOR, PBGA298, GREEN, PLASTIC, NFBGA-298, Microprocessor | MIMXRT1051CVL5B vs XAM3358ZCED50 |
MIMXRT1051CVJ5B | NXP Semiconductors | $9.5910 | RISC Microprocessor | MIMXRT1051CVL5B vs MIMXRT1051CVJ5B |
STA1085HOCTR | STMicroelectronics | Check for Price | RISC Microprocessor, 533MHz, CMOS, PBGA361 | MIMXRT1051CVL5B vs STA1085HOCTR |